
PI3EQX7502AIZDE+DAX | |
|---|---|
DigiKey Part Number | 31-PI3EQX7502AIZDE+DAXTR-ND - Tape & Reel (TR) 31-PI3EQX7502AIZDE+DAXCT-ND - Cut Tape (CT) 31-PI3EQX7502AIZDE+DAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3EQX7502AIZDE+DAX |
Description | IC REDRIVER USB 3.0 2CH 24TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 5Gbps 24-TQFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB 3.0 | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 2 | |
Delay Time | 305ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 125mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,80000 lei | 7,80 lei |
| 10 | 5,74600 lei | 57,46 lei |
| 25 | 5,22680 lei | 130,67 lei |
| 100 | 4,65650 lei | 465,65 lei |
| 250 | 4,38408 lei | 1.096,02 lei |
| 500 | 4,22014 lei | 2.110,07 lei |
| 1.000 | 4,08506 lei | 4.085,06 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 3,89874 lei | 13.645,59 lei |
| 7.000 | 3,82057 lei | 26.743,99 lei |
| 10.500 | 3,78144 lei | 39.705,12 lei |
| Unit Price without VAT: | 7,80000 lei |
|---|---|
| Unit Price with VAT: | 9,43800 lei |

