
DMN2991UDJ-7 | |
|---|---|
DigiKey Part Number | 31-DMN2991UDJ-7TR-ND - Tape & Reel (TR) 31-DMN2991UDJ-7CT-ND - Cut Tape (CT) 31-DMN2991UDJ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2991UDJ-7 |
Description | MOSFET 2N-CH 20V 0.52A SOT963 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 520mA (Ta) 400mW (Ta) Surface Mount SOT-963 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 0.35nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 21.5pF @ 15V |
Part Status Active | Power - Max 400mW (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case SOT-963 |
Current - Continuous Drain (Id) @ 25°C 520mA (Ta) | Supplier Device Package SOT-963 |
Rds On (Max) @ Id, Vgs 990mOhm @ 100mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN2991UDJ-7A | Diodes Incorporated | 8.448 | 31-DMN2991UDJ-7ACT-ND | 1,34000 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 lei | 1,34 lei |
| 10 | 0,81500 lei | 8,15 lei |
| 100 | 0,50720 lei | 50,72 lei |
| 500 | 0,37368 lei | 186,84 lei |
| 1.000 | 0,33046 lei | 330,46 lei |
| 2.000 | 0,29396 lei | 587,92 lei |
| 5.000 | 0,25436 lei | 1.271,80 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,22984 lei | 2.298,40 lei |
| 20.000 | 0,20920 lei | 4.184,00 lei |
| 30.000 | 0,19868 lei | 5.960,40 lei |
| 50.000 | 0,18685 lei | 9.342,50 lei |
| 70.000 | 0,17985 lei | 12.589,50 lei |
| 100.000 | 0,17304 lei | 17.304,00 lei |
| Unit Price without VAT: | 1,34000 lei |
|---|---|
| Unit Price with VAT: | 1,62140 lei |





