Parametric Equivalent

BAT64Q-7-F | |
|---|---|
DigiKey Part Number | 31-BAT64Q-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT64Q-7-F |
Description | DIODE SCHOTTKY 40V 250MA SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 250mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 40 V | |
Capacitance @ Vr, F | 6pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33761 lei | 1.012,83 lei |
| 6.000 | 0,30500 lei | 1.830,00 lei |
| 9.000 | 0,28838 lei | 2.595,42 lei |
| 15.000 | 0,26969 lei | 4.045,35 lei |
| 21.000 | 0,25862 lei | 5.431,02 lei |
| 30.000 | 0,24785 lei | 7.435,50 lei |
| 75.000 | 0,22422 lei | 16.816,50 lei |
| 150.000 | 0,21996 lei | 32.994,00 lei |
| Unit Price without VAT: | 0,33761 lei |
|---|---|
| Unit Price with VAT: | 0,40851 lei |


