
APX803S05-29SA-7 | |
|---|---|
DigiKey Part Number | 31-APX803S05-29SA-7TR-ND - Tape & Reel (TR) 31-APX803S05-29SA-7CT-ND - Cut Tape (CT) 31-APX803S05-29SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APX803S05-29SA-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Diodes Incorporated | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 20ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.93V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APX803S05-29SR-7 | Diodes Incorporated | 2.740 | 31-APX803S05-29SR-7CT-ND | 1,08000 lei | Parametric Equivalent |
| STM1001SBWX6F | STMicroelectronics | 7.660 | 497-19313-1-ND | 4,07000 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 lei | 1,08 lei |
| 10 | 0,73300 lei | 7,33 lei |
| 25 | 0,64840 lei | 16,21 lei |
| 100 | 0,55490 lei | 55,49 lei |
| 250 | 0,51016 lei | 127,54 lei |
| 500 | 0,48326 lei | 241,63 lei |
| 1.000 | 0,46107 lei | 461,07 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43366 lei | 1.300,98 lei |
| 6.000 | 0,42024 lei | 2.521,44 lei |
| 9.000 | 0,41353 lei | 3.721,77 lei |
| 15.000 | 0,40608 lei | 6.091,20 lei |
| 21.000 | 0,40173 lei | 8.436,33 lei |
| 30.000 | 0,39755 lei | 11.926,50 lei |
| Unit Price without VAT: | 1,08000 lei |
|---|---|
| Unit Price with VAT: | 1,30680 lei |




