



AP7333-25SAG-7 | |
|---|---|
DigiKey Part Number | AP7333-25SAG-7DITR-ND - Tape & Reel (TR) AP7333-25SAG-7DICT-ND - Cut Tape (CT) AP7333-25SAG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7333-25SAG-7 |
Description | IC REG LINEAR 2.5V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7333-25SAG-7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 85 µA |
Part Status Active | PSRR 65dB (100Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Voltage Dropout (Max) 0.55V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 lei | 1,21 lei |
| 10 | 0,83200 lei | 8,32 lei |
| 25 | 0,73680 lei | 18,42 lei |
| 100 | 0,63200 lei | 63,20 lei |
| 250 | 0,58212 lei | 145,53 lei |
| 500 | 0,55202 lei | 276,01 lei |
| 1.000 | 0,52722 lei | 527,22 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49657 lei | 1.489,71 lei |
| 6.000 | 0,48156 lei | 2.889,36 lei |
| 9.000 | 0,47405 lei | 4.266,45 lei |
| 15.000 | 0,46572 lei | 6.985,80 lei |
| 21.000 | 0,46085 lei | 9.677,85 lei |
| 30.000 | 0,45618 lei | 13.685,40 lei |
| Unit Price without VAT: | 1,21000 lei |
|---|---|
| Unit Price with VAT: | 1,46410 lei |

