
74LV06AT14-13 | |
|---|---|
DigiKey Part Number | 74LV06AT14-13DITR-ND - Tape & Reel (TR) 74LV06AT14-13DICT-ND - Cut Tape (CT) 74LV06AT14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV06AT14-13 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low -, 12mA |
Series | Input Logic Level - Low 0.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V |
Part Status Active | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Open Drain | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC06APWR | Texas Instruments | 7.165 | 296-SN74LVC06APWRCT-ND | 1,82000 lei | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 lei | 1,08 lei |
| 10 | 0,73700 lei | 7,37 lei |
| 25 | 0,65200 lei | 16,30 lei |
| 100 | 0,55830 lei | 55,83 lei |
| 250 | 0,51380 lei | 128,45 lei |
| 500 | 0,48674 lei | 243,37 lei |
| 1.000 | 0,46454 lei | 464,54 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44108 lei | 1.102,70 lei |
| 5.000 | 0,42694 lei | 2.134,70 lei |
| 7.500 | 0,41986 lei | 3.148,95 lei |
| 12.500 | 0,41201 lei | 5.150,12 lei |
| 17.500 | 0,40743 lei | 7.130,03 lei |
| 25.000 | 0,40302 lei | 10.075,50 lei |
| Unit Price without VAT: | 1,08000 lei |
|---|---|
| Unit Price with VAT: | 1,30680 lei |

