


410-106 | |
|---|---|
DigiKey Part Number | 1286-1008-ND |
Manufacturer | |
Manufacturer Product Number | 410-106 |
Description | BOARD PMODHB5 2A H-BRIDGE MODULE |
Customer Reference | |
Detailed Description | Motor Controller/Driver Power Management Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Platform | Pmod™ | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |










