
821-22-003-10-001101 | |
|---|---|
DigiKey Part Number | ED8198-03-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-003-10-001101 |
Description | CONN SPRING PISTON 3POS PCB |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,97000 lei | 9,97 lei |
| 10 | 8,45300 lei | 84,53 lei |
| 25 | 7,92440 lei | 198,11 lei |
| 50 | 7,54560 lei | 377,28 lei |
| 100 | 7,18480 lei | 718,48 lei |
| 250 | 6,73468 lei | 1.683,67 lei |
| 500 | 6,41320 lei | 3.206,60 lei |
| 1.000 | 6,10715 lei | 6.107,15 lei |
| 2.500 | 5,72503 lei | 14.312,58 lei |
| Unit Price without VAT: | 9,97000 lei |
|---|---|
| Unit Price with VAT: | 12,06370 lei |


