
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | 868MHz, 900MHz, 2.4GHz | |
Contents | Board(s) | |
Utilized IC / Part | XBee® Modules |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.337,65000 lei | 1.337,65 lei |
| Unit Price without VAT: | 1.337,65000 lei |
|---|---|
| Unit Price with VAT: | 1.618,55650 lei |


