


A09-HABUF-P5I | |
|---|---|
DigiKey Part Number | 602-1657-ND |
Manufacturer | |
Manufacturer Product Number | A09-HABUF-P5I |
Description | RF ANT 900MHZ WHIP STR U.FL CONN |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight U.FL (UMCC), I-PEX MHF1 Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 900MHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.1dBi | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | - | |
Applications | - |

