Task Light Blue, Green, Orange, Pink, Red, User-defined, White, Yellow 18.89" (480.0mm) 18 ~ 30VDC Flat, Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213115

DigiKey Part Number
4252-213115-ND
Manufacturer
Manufacturer Product Number
213115
Description
SB-RGB-481-K-B5
Customer Reference
Detailed Description
Task Light Blue, Green, Orange, Pink, Red, User-defined, White, Yellow 18.89" (480.0mm) 18 ~ 30VDC Flat, Clear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
18 ~ 30VDC
Manufacturer
di-soric
Housing Material
Aluminum (Al)
Packaging
Retail Package
Termination Style
Cable with Connector (M12)
Part Status
Active
Operating Temperature
0°C ~ 50°C
Illumination Color
Blue, Green, Orange, Pink, Red, User-defined, White, Yellow
Ingress Protection
IP67
Length
18.89" (480.0mm)
Lens Type
Flat, Clear
Profile (W x H)
0.39" x 18.90" (10.0mm x 480.0mm)
Approval Agency
UL
Power - Rated
9.1W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from di-soric/di-soric GmbH & Co. KG
A separate 82,37 lei flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.