
S3M | |
|---|---|
DigiKey Part Number | 5245-S3MTR-ND - Tape & Reel (TR) 5245-S3MCT-ND - Cut Tape (CT) 5245-S3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3M |
Description | DIODE STANDARD 1000V 3A DO214AB |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 lei | 2,25 lei |
| 10 | 1,39600 lei | 13,96 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1,17200 lei | 35,16 lei |
| 60 | 1,02450 lei | 61,47 lei |
| 90 | 0,94844 lei | 85,36 lei |
| 150 | 0,86293 lei | 129,44 lei |
| 210 | 0,81210 lei | 170,54 lei |
| 300 | 0,76267 lei | 228,80 lei |
| Unit Price without VAT: | 2,25000 lei |
|---|---|
| Unit Price with VAT: | 2,72250 lei |

