
XPEBAM-L1-0000-00901 | |
|---|---|
DigiKey Part Number | XPEBAM-L1-0000-00901TR-ND - Tape & Reel (TR) XPEBAM-L1-0000-00901CT-ND - Cut Tape (CT) XPEBAM-L1-0000-00901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBAM-L1-0000-00901 |
Description | LED XLAMP XPE2 AMBER 590NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Amber 590nm (585nm ~ 595nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XPEBAM-L1-0000-00901 Models |
Category | Luminous Flux @ Current/Temperature 84lm (81lm ~ 87lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 590nm (585nm ~ 595nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 7°C/W |
Lumens/Watt @ Current - Test 109 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBAM-L1-0000-00903 | Cree LED | 2.000 | XPEBAM-L1-0000-00903CT-ND | 1,99000 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 lei | 8,84 lei |
| 10 | 8,40100 lei | 84,01 lei |
| 50 | 8,16280 lei | 408,14 lei |
| 100 | 7,51690 lei | 751,69 lei |
| 200 | 6,83585 lei | 1.367,17 lei |
| 500 | 6,76520 lei | 3.382,60 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,89564 lei | 5.895,64 lei |
| Unit Price without VAT: | 8,84000 lei |
|---|---|
| Unit Price with VAT: | 10,69640 lei |
















