
XHP70D-H0-0000-0D0ZH227G | |
|---|---|
DigiKey Part Number | 90-XHP70D-H0-0000-0D0ZH227GTR-ND - Tape & Reel (TR) 90-XHP70D-H0-0000-0D0ZH227GCT-ND - Cut Tape (CT) 90-XHP70D-H0-0000-0D0ZH227GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP70D-H0-0000-0D0ZH227G |
Description | LED XLAMP WARM WHT 2700K 2828 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP70.3 White, Warm 2700K 3-Step MacAdam Ellipse 11.2V 1.05A 115° 2828 (7070 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 935lm (900lm ~ 970lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 11.2V | |
Lumens/Watt @ Current - Test | 80 lm/W | |
CRI (Color Rendering Index) | 95 | |
Current - Max | 3.6A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | 2828 | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.044" (1.13mm) | |
Thermal Resistance of Package | 0.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,34000 lei | 60,34 lei |
| 10 | 57,32600 lei | 573,26 lei |
| 50 | 55,69700 lei | 2.784,85 lei |
| 100 | 51,29170 lei | 5.129,17 lei |
| 200 | 46,64525 lei | 9.329,05 lei |
| 500 | 46,16254 lei | 23.081,27 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 40,22902 lei | 40.229,02 lei |
| Unit Price without VAT: | 60,34000 lei |
|---|---|
| Unit Price with VAT: | 73,01140 lei |

