LED Lighting XLamp® XHP50.3 White, Warm 3000K 3-Step MacAdam Ellipse 11.2V 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50D-00-0000-0D0HH230G

DigiKey Part Number
90-XHP50D-00-0000-0D0HH230GTR-ND - Tape & Reel (TR)
90-XHP50D-00-0000-0D0HH230GCT-ND - Cut Tape (CT)
90-XHP50D-00-0000-0D0HH230GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP50D-00-0000-0D0HH230G
Description
LED XLAMP WARM WHT 3000K 2020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP50.3 White, Warm 3000K 3-Step MacAdam Ellipse 11.2V 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5A
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2020 (5050 Metric)
Part Status
Active
Supplier Device Package
2020
Color
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
CCT (K)
3000K 3-Step MacAdam Ellipse
Height - Seated (Max)
0.146" (3.71mm)
Current - Test
700mA
Thermal Resistance of Package
0.4°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
CRI (Color Rendering Index)
80
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP50D-00-0000-0D0HH430GCree LED49790-XHP50D-00-0000-0D0HH430GCT-ND23,93000 leiParametric Equivalent
In-Stock: 199
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,59000 lei21,59 lei
1020,50900 lei205,09 lei
5019,92620 lei996,31 lei
10018,35010 lei1.835,01 lei
20016,68780 lei3.337,56 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,62992 lei7.814,96 lei
1.00014,39229 lei14.392,29 lei
Manufacturers Standard Package
Unit Price without VAT:21,59000 lei
Unit Price with VAT:26,12390 lei