MKRAWT-02-0000-0D00G40E5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 22,43102 lei
Datasheet
LED Lighting XLamp® MK-R White, Neutral 4000K 12V 700mA 120° 2828 (7070 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKRAWT-02-0000-0D00G40E5

DigiKey Part Number
MKRAWT-02-0000-0D00G40E5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKRAWT-02-0000-0D00G40E5
Description
LED XLAMP NEUTRAL WHT 4000K 2SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® MK-R White, Neutral 4000K 12V 700mA 120° 2828 (7070 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
104 lm/W
Mfr
CRI (Color Rendering Index)
65 (Typ)
Series
Current - Max
1.25A
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2828 (7070 Metric)
CCT (K)
4000K
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Flux @ 85°C, Current - Test
870lm (840lm ~ 900lm)
Height - Seated (Max)
0.166" (4.21mm)
Current - Test
700mA
Thermal Resistance of Package
1.7°C/W
Voltage - Forward (Vf) (Typ)
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKRAWT-00-0000-0D00G40E5Cree LED0MKRAWT-00-0000-0D00G40E5-ND22,43102 leiParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in RON
Tape & Reel (TR)
QuantityUnit PriceExt Price
25024,72996 lei6.182,49 lei
50023,16242 lei11.581,21 lei
1.25021,32830 lei26.660,38 lei
Manufacturers Standard Package
Unit Price without VAT:24,72996 lei
Unit Price with VAT:29,92325 lei