
JK2835AWT-P-U30EB0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JK2835AWT-P-U30EB0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK2835AWT-P-U30EB0000-N0000001CT-ND - Cut Tape (CT) 2138-JK2835AWT-P-U30EB0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK2835AWT-P-U30EB0000-N0000001 |
Description | LED J WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3000K 6.2V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 113lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 122 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 lei | 0,43 lei |
| 10 | 0,37700 lei | 3,77 lei |
| 100 | 0,32640 lei | 32,64 lei |
| 500 | 0,29392 lei | 146,96 lei |
| 1.000 | 0,28095 lei | 280,95 lei |
| 2.000 | 0,26851 lei | 537,02 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25660 lei | 1.026,40 lei |
| 8.000 | 0,24518 lei | 1.961,44 lei |
| 12.000 | 0,23873 lei | 2.864,76 lei |
| 20.000 | 0,23083 lei | 4.616,60 lei |
| 28.000 | 0,22576 lei | 6.321,28 lei |
| 40.000 | 0,22051 lei | 8.820,40 lei |
| Unit Price without VAT: | 0,43000 lei |
|---|---|
| Unit Price with VAT: | 0,52030 lei |


