
CLV6F-FKB-CQR1XY1H1BB7D3D3 | |
|---|---|
DigiKey Part Number | 90-CLV6F-FKB-CQR1XY1H1BB7D3D3TR-ND - Tape & Reel (TR) 90-CLV6F-FKB-CQR1XY1H1BB7D3D3CT-ND - Cut Tape (CT) 90-CLV6F-FKB-CQR1XY1H1BB7D3D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLV6F-FKB-CQR1XY1H1BB7D3D3 |
Description | LED RGB 6PLCC SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 2.9V Green, 3.2V Blue 6-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 5.50mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.9V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-PLCC | |
Supplier Device Package | ||
Size / Dimension | 5.50mm L x 5.30mm W | |
Height (Max) | 2.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 lei | 2,51 lei |
| 10 | 2,18500 lei | 21,85 lei |
| 25 | 2,06000 lei | 51,50 lei |
| 100 | 1,88400 lei | 188,40 lei |
| 250 | 1,77508 lei | 443,77 lei |
| 500 | 1,69672 lei | 848,36 lei |
| 1.000 | 1,62151 lei | 1.621,51 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,68241 lei | 5.047,23 lei |
| Unit Price without VAT: | 2,51000 lei |
|---|---|
| Unit Price with VAT: | 3,03710 lei |


