
CHA0410-R160-000N0U0A30G | |
|---|---|
DigiKey Part Number | 90-CHA0410-R160-000N0U0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CHA0410-R160-000N0U0A30G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CHA0410 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 681lm (Typ) | |
Current - Test | 175mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 108 lm/W | |
Current - Max | 300mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 114° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 4.20mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,08000 lei | 18,08 lei |
| 10 | 17,17500 lei | 171,75 lei |
| 50 | 16,68740 lei | 834,37 lei |
| 100 | 15,36750 lei | 1.536,75 lei |
| 200 | 13,97530 lei | 2.795,06 lei |
| 500 | 13,08956 lei | 6.544,78 lei |
| 1.000 | 12,06755 lei | 12.067,55 lei |
| Unit Price without VAT: | 18,08000 lei |
|---|---|
| Unit Price with VAT: | 21,87680 lei |

