CHA0410-R160-000D0H0A27G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 10,45493 lei
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 12,53260 lei
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CHA0410 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHA0410-R160-000D0H0A27G

DigiKey Part Number
90-CHA0410-R160-000D0H0A27G-ND
Manufacturer
Manufacturer Product Number
CHA0410-R160-000D0H0A27G
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CHA0410 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
761lm (Typ)
Current - Test
525mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
121 lm/W
Current - Max
900mA
CRI (Color Rendering Index)
80
Viewing Angle
114°
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.90mm
Light Emitting Surface (LES)
4.20mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in RON
Tray
QuantityUnit PriceExt Price
16013,78094 lei2.204,95 lei
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,78094 lei
Unit Price with VAT:16,67494 lei