
CHA0410-0000-000N0H0A30G | |
|---|---|
DigiKey Part Number | 90-CHA0410-0000-000N0H0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CHA0410-0000-000N0H0A30G |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CHA0410 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 783lm (Typ) | |
Current - Test | 175mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 124 lm/W | |
Current - Max | 300mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 114° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 4.20mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,53000 lei | 13,53 lei |
| 10 | 12,84900 lei | 128,49 lei |
| 50 | 12,48400 lei | 624,20 lei |
| 100 | 11,49640 lei | 1.149,64 lei |
| 200 | 10,45495 lei | 2.090,99 lei |
| 500 | 9,79224 lei | 4.896,12 lei |
| 1.000 | 9,01680 lei | 9.016,80 lei |
| Unit Price without VAT: | 13,53000 lei |
|---|---|
| Unit Price with VAT: | 16,37130 lei |

