Isolated Module DC DC Converter 2 Output 15V -15V 350mA, 350mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUTW102415-G

DigiKey Part Number
SUTW102415-G-ND
Manufacturer
Manufacturer Product Number
SUTW102415-G
Description
DC DC CONVERTER +/-15V 11W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 350mA, 350mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
350mA, 350mA
Power (Watts)
11 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
7-SIP Module
Size / Dimension
1.78" L x 0.36" W x 1.15" H (45.2mm x 9.2mm x 29.3mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in RON
Box
QuantityUnit PriceExt Price
1220,91000 lei220,91 lei
Manufacturers Standard Package
Unit Price without VAT:220,91000 lei
Unit Price with VAT:267,30110 lei