
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 37 | |
Shell Size - Insert | 14-35 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Material Flammability Rating | - | |
Shielding | ||
Cable Opening | - | |
Applications | Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,86000 lei | 429,86 lei |
| 10 | 422,83600 lei | 4.228,36 lei |
| 25 | 409,39760 lei | 10.234,94 lei |
| 50 | 396,82600 lei | 19.841,30 lei |
| 100 | 373,85040 lei | 37.385,04 lei |
| 250 | 353,30252 lei | 88.325,63 lei |
| 500 | 343,93890 lei | 171.969,45 lei |
| Unit Price without VAT: | 429,86000 lei |
|---|---|
| Unit Price with VAT: | 520,13060 lei |


