
MLP113M050EB0D | |
|---|---|
DigiKey Part Number | 338-4390-ND |
Manufacturer | |
Manufacturer Product Number | MLP113M050EB0D |
Description | CAP ALUM 11000UF 20% 50V FLATPAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11000 µF 50 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 36mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 8.3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 9.6 A @ 20 kHz |
Capacitance | Lead Spacing 1.000" (25.40mm) |
Tolerance ±20% | Size / Dimension 3.000" L x 1.750" W (76.20mm x 44.45mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.500" (12.70mm) |
ESR (Equivalent Series Resistance) 36mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case FlatPack, Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 647,74000 lei | 647,74 lei |
| 16 | 521,53313 lei | 8.344,53 lei |
| 56 | 497,56661 lei | 27.863,73 lei |
| Unit Price without VAT: | 647,74000 lei |
|---|---|
| Unit Price with VAT: | 783,76540 lei |

