
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | BMA to SMA | |
1st Connector | BMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | 0.086" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.178,63000 lei | 1.178,63 lei |
| 5 | 1.109,31000 lei | 5.546,55 lei |
| 10 | 1.047,68700 lei | 10.476,87 lei |
| 25 | 942,91720 lei | 23.572,93 lei |
| 50 | 857,19720 lei | 42.859,86 lei |
| 100 | 819,92770 lei | 81.992,77 lei |
| 250 | 785,76392 lei | 196.440,98 lei |
| 500 | 754,33334 lei | 377.166,67 lei |
| 1.000 | 725,32053 lei | 725.320,53 lei |
| Unit Price without VAT: | 1.178,63000 lei |
|---|---|
| Unit Price with VAT: | 1.426,14230 lei |

