S8KC-HF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7.000
Unit Price: 0,79000 $
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,27130 $
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,00000 $
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 3.388
Unit Price: 0,60000 $
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 $
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 $

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 $
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 204
Unit Price: 0,64000 $
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 $
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 $
Datasheet
TV15C700JB-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8KC-HF

DigiKey Part Number
641-S8KC-HFTR-ND - Tape & Reel (TR)
641-S8KC-HFCT-ND - Cut Tape (CT)
641-S8KC-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S8KC-HF
Description
DIODE STANDARD 800V 8A DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 800 V 8A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
985 mV @ 8 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 $0,53 $
100,43400 $4,34 $
1000,31570 $31,57 $
5000,24098 $120,49 $
1.0000,21688 $216,88 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16867 $506,01 $
6.0000,15700 $942,00 $
9.0000,15460 $1.391,40 $
15.0000,15132 $2.269,80 $
21.0000,14887 $3.126,27 $
30.0000,14379 $4.313,70 $
Manufacturers Standard Package
Unit Price without VAT:0,53000 $
Unit Price with VAT:0,64130 $