
CZRQC15VB-HF | |
|---|---|
DigiKey Part Number | 641-CZRQC15VB-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRQC15VB-HF |
Description | DIODE ZENER 15V 125MW SOD923F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 125 mW ±2.47% Surface Mount 0402C/SOD-923F |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.47% | |
Power - Max | 125 mW | |
Impedance (Max) (Zzt) | 32 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0402C/SOD-923F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28414 lei | 1.420,70 lei |
| 10.000 | 0,23610 lei | 2.361,00 lei |
| 15.000 | 0,23050 lei | 3.457,50 lei |
| 25.000 | 0,22479 lei | 5.619,75 lei |
| 35.000 | 0,22108 lei | 7.737,80 lei |
| 50.000 | 0,21224 lei | 10.612,00 lei |
| 125.000 | 0,20812 lei | 26.015,00 lei |
| Unit Price without VAT: | 0,28414 lei |
|---|---|
| Unit Price with VAT: | 0,34381 lei |

