
VSRU2714-4R7K | |
|---|---|
DigiKey Part Number | 4044-VSRU2714-4R7KTR-ND - Tape & Reel (TR) 4044-VSRU2714-4R7KCT-ND - Cut Tape (CT) 4044-VSRU2714-4R7KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSRU2714-4R7K |
Description | FIXED IND 4.7UH 37.2A 1.67 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 37.2 A 1.67mOhm Max 3-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VSRU2714-4R7K Models |
Category | Current - Saturation (Isat) 53.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.67mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 3-SMD |
Tolerance ±10% | Size / Dimension 1.094" L x 1.016" W (27.80mm x 25.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.575" (14.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,06000 lei | 24,06 lei |
| 10 | 19,77200 lei | 197,72 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 16,57213 lei | 1.325,77 lei |
| 160 | 15,62713 lei | 2.500,34 lei |
| 240 | 15,10025 lei | 3.624,06 lei |
| 400 | 14,46233 lei | 5.784,93 lei |
| 560 | 14,05725 lei | 7.872,06 lei |
| 800 | 13,64056 lei | 10.912,45 lei |
| Unit Price without VAT: | 24,06000 lei |
|---|---|
| Unit Price with VAT: | 29,11260 lei |

