
M83513/04-H03C | |
|---|---|
DigiKey Part Number | 2899-M83513/04-H03C-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-H03C |
Description | M83513/04-H03C |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads |
Category | Type D-Type, Micro-D |
Manufacturer Cinch Connectivity Solutions | Number of Positions 100 |
Series | Length 1.50' (457.20mm) |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
2nd Connector Individual Wire Leads | Base Product Number |

