65-TF266M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65-TF266M

DigiKey Part Number
116-65-TF266M-ND
Manufacturer
Manufacturer Product Number
65-TF266M
Description
CABLE MOD FLAT 6COND SLVR 1000'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6 Conductor Modular Straight Cable Silver 1000' (304.80m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions AIM-Cambridge
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Straight
Number of Conductors
6
Length - Coil Retracted
-
Length - Coil Extended
-
Length
1000' (304.80m)
Jacket Color
Silver
Wire Gauge
26 AWG
Conductor Strand
7/34
Jacket (Insulation) Material
Polypropylene (PP)
Cable Width
0.276" (7.00mm)
Cable Height
0.098" (2.50mm)
Coil Diameter
-
Shielding
Unshielded
Operating Temperature
-
Conductor Material
Copper, Bare
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in RON
Bulk
QuantityUnit PriceExt Price
2.000708,50000 lei1.417.000,00 lei
Manufacturers Standard Package
Unit Price without VAT:708,50000 lei
Unit Price with VAT:857,28500 lei