Similar

ELXY500ETD471MK25S | |
|---|---|
DigiKey Part Number | 565-ELXY500ETD471MK25SCT-ND - Cut Tape (CT) 565-ELXY500ETD471MK25STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXY500ETD471MK25S |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 745 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.49 A @ 100 kHz |
Part Status Active | Impedance 44 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1HM471 | Panasonic Industry | 8.479 | P5185-ND | 3,94000 lei | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 lei | 5,46 lei |
| 10 | 3,49400 lei | 34,94 lei |
| 50 | 2,67380 lei | 133,69 lei |
| 100 | 2,41330 lei | 241,33 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,96522 lei | 982,61 lei |
| 1.000 | 1,82408 lei | 1.824,08 lei |
| 1.500 | 1,75281 lei | 2.629,22 lei |
| 2.500 | 1,67338 lei | 4.183,45 lei |
| 3.500 | 1,62669 lei | 5.693,41 lei |
| 5.000 | 1,58158 lei | 7.907,90 lei |
| Unit Price without VAT: | 5,46000 lei |
|---|---|
| Unit Price with VAT: | 6,60660 lei |


