EKY-250ETE102MK20S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 1,30966 lei
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 998
Unit Price: 5,90000 lei
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 6
Unit Price: 4,34000 lei
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 427
Unit Price: 8,32000 lei
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 7,07000 lei
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 907
Unit Price: 9,36000 lei
Datasheet

Upgrade


Nichicon
In Stock: 439
Unit Price: 8,58000 lei
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 460
Unit Price: 6,03000 lei
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 88
Unit Price: 4,86000 lei
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 4,99000 lei
Datasheet
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-250ETE102MK20S

DigiKey Part Number
565-EKY-250ETE102MK20SCT-ND - Cut Tape (CT)
565-EKY-250ETE102MK20STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKY-250ETE102MK20S
Description
CAP ALUM 1000UF 20% 25V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.14 A @ 120 Hz
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Impedance
35 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in RON
Cut Tape (CT)
QuantityUnit PriceExt Price
14,25000 lei4,25 lei
102,70500 lei27,05 lei
502,04880 lei102,44 lei
1001,84110 lei184,11 lei
Tape & Box (TB)
QuantityUnit PriceExt Price
5001,48292 lei741,46 lei
1.0001,36995 lei1.369,95 lei
1.5001,31295 lei1.969,43 lei
2.5001,24936 lei3.123,40 lei
3.5001,21199 lei4.241,96 lei
5.0001,17589 lei5.879,45 lei
Manufacturers Standard Package
Unit Price without VAT:4,25000 lei
Unit Price with VAT:5,14250 lei