1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMS251VSN102MR40S

DigiKey Part Number
565-3462-ND
Manufacturer
Manufacturer Product Number
EKMS251VSN102MR40S
Description
CAP ALUM 1000UF 20% 250V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMS251VSN102MR40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.66 A @ 120 Hz
Ripple Current @ High Frequency
3.99 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.673" (42.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in RON
Bulk
QuantityUnit PriceExt Price
140,68000 lei40,68 lei
1028,93100 lei289,31 lei
5024,07800 lei1.203,90 lei
20021,28210 lei4.256,42 lei
60019,69738 lei11.818,43 lei
1.00019,10548 lei19.105,48 lei
Manufacturers Standard Package
Unit Price without VAT:40,68000 lei
Unit Price with VAT:49,22280 lei