
EKMH630VSN103MA50U | |
|---|---|
DigiKey Part Number | 565-EKMH630VSN103MA50U-ND |
Manufacturer | |
Manufacturer Product Number | EKMH630VSN103MA50U |
Description | CAP ALUM 10000UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 25mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.4 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.28 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 25mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMH630VSN103MA50S | Chemi-Con | 654 | 565-EKMH630VSN103MA50S-ND | 57,27000 lei | Parametric Equivalent |
| 861020786030 | Würth Elektronik | 71 | 732-11892-ND | 38,41000 lei | Parametric Equivalent |
| B41252A8109M000 | TDK | 16.962 | 495-75802-ND | 41,66000 lei | Parametric Equivalent |
| LGU1J103MELC | Nichicon | 157 | 493-6137-ND | 45,34000 lei | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,17000 lei | 29,17 lei |
| 10 | 20,35300 lei | 203,53 lei |
| 50 | 16,71220 lei | 835,61 lei |
| 200 | 14,61285 lei | 2.922,57 lei |
| 600 | 13,42253 lei | 8.053,52 lei |
| 1.000 | 12,97773 lei | 12.977,73 lei |
| 2.600 | 12,29334 lei | 31.962,68 lei |
| Unit Price without VAT: | 29,17000 lei |
|---|---|
| Unit Price with VAT: | 35,29570 lei |

