Mosfet Array 50V 280mA 350mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLDM8002AG TR PBFREE

DigiKey Part Number
1514-CMLDM8002AGTRPBFREETR-ND - Tape & Reel (TR)
1514-CMLDM8002AGTRPBFREECT-ND - Cut Tape (CT)
1514-CMLDM8002AGTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLDM8002AG TR PBFREE
Description
MOSFET 2P-CH 50V 0.28A SOT563
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Mosfet Array 50V 280mA 350mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
50V
Current - Continuous Drain (Id) @ 25°C
280mA
Rds On (Max) @ Id, Vgs
2.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.72nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
70pF @ 25V
Power - Max
350mW
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.594
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,87000 lei4,87 lei
103,03200 lei30,32 lei
1001,98080 lei198,08 lei
5001,52858 lei764,29 lei
1.0001,38290 lei1.382,90 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,19782 lei3.593,46 lei
6.0001,10462 lei6.627,72 lei
9.0001,05713 lei9.514,17 lei
15.0001,00379 lei15.056,85 lei
21.0000,97221 lei20.416,41 lei
30.0000,94151 lei28.245,30 lei
Manufacturers Standard Package
Unit Price without VAT:4,87000 lei
Unit Price with VAT:5,89270 lei