
DMB71DM24 | |
|---|---|
DigiKey Part Number | DMB71DM24-ND |
Manufacturer | |
Manufacturer Product Number | DMB71DM24 |
Description | RELAY TIME DELAY 100HR 5A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 100 Hrs Delay 5A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 100 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Voltage - Supply | 24 ~ 240VAC, 24VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 663,04000 lei | 663,04 lei |
| 5 | 629,89200 lei | 3.149,46 lei |
| 10 | 610,00000 lei | 6.100,00 lei |
| 25 | 590,10640 lei | 14.752,66 lei |
| Unit Price without VAT: | 663,04000 lei |
|---|---|
| Unit Price with VAT: | 802,27840 lei |





