
26783 | |
|---|---|
DigiKey Part Number | 3647-26783-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26783 |
Description | VOLTMETER 70-500VAC LED PNL MNT |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CANADUINO® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | 70 ~ 500VAC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3 | |
Display Characters - Height | 0.560" (14.22mm) | |
Output Type | - | |
Voltage - Supply | - | |
Panel Cutout Dimensions | Rectangular - 46.00mm x 27.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,81000 lei | 21,81 lei |
| 3 | 19,61667 lei | 58,85 lei |
| Unit Price without VAT: | 21,81000 lei |
|---|---|
| Unit Price with VAT: | 26,39010 lei |




