
GMC21X7R105K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R105K50NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R105K50NTCT-ND - Cut Tape (CT) 4713-GMC21X7R105K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R105K50NT |
Description | CAP0805 X7R 1UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 lei | 0,57 lei |
| 10 | 0,30700 lei | 3,07 lei |
| 50 | 0,21420 lei | 10,71 lei |
| 100 | 0,18560 lei | 18,56 lei |
| 500 | 0,13806 lei | 69,03 lei |
| 1.000 | 0,12340 lei | 123,40 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11140 lei | 222,80 lei |
| 4.000 | 0,10150 lei | 406,00 lei |
| 6.000 | 0,09656 lei | 579,36 lei |
| 10.000 | 0,09108 lei | 910,80 lei |
| 14.000 | 0,08788 lei | 1.230,32 lei |
| 20.000 | 0,08481 lei | 1.696,20 lei |
| Unit Price without VAT: | 0,57000 lei |
|---|---|
| Unit Price with VAT: | 0,68970 lei |

