470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBH160808T-471Y-S

DigiKey Part Number
4713-FBH160808T-471Y-STR-ND - Tape & Reel (TR)
4713-FBH160808T-471Y-SCT-ND - Cut Tape (CT)
4713-FBH160808T-471Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBH160808T-471Y-S
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1A
Manufacturer
Cal-Chip Electronics, Inc.
DC Resistance (DCR) (Max)
200mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
470 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FBH160808T-471Y-S-HCal-Chip Electronics, Inc.4.0004713-FBH160808T-471Y-S-HCT-ND0,43000 leiParametric Equivalent
742792645Würth Elektronik93.808732-4667-1-ND0,78000 leiParametric Equivalent
BBPY00160808471Y00Pulse Electronics162.109553-BBPY00160808471Y00CT-ND0,43000 leiParametric Equivalent
BLM18PG471SN1DMurata Electronics288490-5223-1-ND0,43000 leiParametric Equivalent
HCB 1608KF-471T10TAI-TECH Advanced Electronics Co., Ltd.5.9324816-HCB1608KF-471T10CT-ND0,43000 leiParametric Equivalent
In-Stock: 3.950
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 lei0,43 lei
100,16900 lei1,69 lei
250,14560 lei3,64 lei
500,13100 lei6,55 lei
1000,11750 lei11,75 lei
2500,10144 lei25,36 lei
5000,09052 lei45,26 lei
1.0000,08050 lei80,50 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06259 lei250,36 lei
8.0000,05458 lei436,64 lei
12.0000,05015 lei601,80 lei
20.0000,04483 lei896,60 lei
28.0000,04335 lei1.213,80 lei
Manufacturers Standard Package
Unit Price without VAT:0,43000 lei
Unit Price with VAT:0,52030 lei