
EOAR0005FR025H9 | |
|---|---|
DigiKey Part Number | 4506-EOAR0005FR025H9TR-ND - Tape & Reel (TR) 4506-EOAR0005FR025H9CT-ND - Cut Tape (CT) 4506-EOAR0005FR025H9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EOAR0005FR025H9 |
Description | 0.025 OHM 1% 5W 40PPM/C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±40ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.472" L x 0.250" W (12.00mm x 6.35mm) | |
Height - Seated (Max) | 0.207" (5.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 lei | 8,76 lei |
| 10 | 5,97400 lei | 59,74 lei |
| 25 | 5,34600 lei | 133,65 lei |
| 50 | 4,98360 lei | 249,18 lei |
| 100 | 4,69440 lei | 469,44 lei |
| 250 | 4,40108 lei | 1.100,27 lei |
| 500 | 4,23104 lei | 2.115,52 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 4,06489 lei | 4.877,87 lei |
| 2.400 | 3,96338 lei | 9.512,11 lei |
| 3.600 | 3,91386 lei | 14.089,90 lei |
| 6.000 | 3,86014 lei | 23.160,84 lei |
| 8.400 | 3,82937 lei | 32.166,71 lei |
| Unit Price without VAT: | 8,76000 lei |
|---|---|
| Unit Price with VAT: | 10,59960 lei |

