
AEDR-8710-102 | |
|---|---|
DigiKey Part Number | 516-3187-2-ND - Tape & Reel (TR) 516-3187-1-ND - Cut Tape (CT) 516-3187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEDR-8710-102 |
Description | ENCODER OPTICAL DIGITAL SMD TAB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical Programmable Digital |
Datasheet | Datasheet |
EDA/CAD Models | AEDR-8710-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Digital | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3.3V, 5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,39000 $ | 34,39 $ |
| 5 | 29,52600 $ | 147,63 $ |
| 10 | 27,64300 $ | 276,43 $ |
| 25 | 25,32680 $ | 633,17 $ |
| 50 | 24,70340 $ | 1.235,17 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,18250 $ | 2.018,25 $ |
| Unit Price without VAT: | 34,39000 $ |
|---|---|
| Unit Price with VAT: | 41,61190 $ |







