
PS-C-750-WT | |
|---|---|
DigiKey Part Number | 2267-PS-C-750-WT-ND |
Manufacturer | |
Manufacturer Product Number | PS-C-750-WT |
Description | HEAT SHRINK TUBING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.75" W x 0.60" Dia (19.1mm x 15.2mm); Cable O.D. 0.25" ~ 0.70" (6.4mm ~ 17.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.75" W x 0.60" Dia (19.1mm x 15.2mm); Cable O.D. 0.25" ~ 0.70" (6.4mm ~ 17.8mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Length | 50.00' (15.24m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 946,08000 lei | 946,08 lei |
| Unit Price without VAT: | 946,08000 lei |
|---|---|
| Unit Price with VAT: | 1.144,75680 lei |










