
BA62-2-417 | |
|---|---|
DigiKey Part Number | 2267-BA62-2-417-ND |
Manufacturer | |
Manufacturer Product Number | BA62-2-417 |
Description | BA62-2-417 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl, Self-Laminating White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 1.000" (25.40mm) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Active | Location Indoor/Outdoor |
Label Type Die Cut | Material - Body Vinyl, Self-Laminating |
Printer Name Wraptor™ A6200 Wrap Printer Applicator | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.412,86000 lei | 2.412,86 lei |
| Unit Price without VAT: | 2.412,86000 lei |
|---|---|
| Unit Price with VAT: | 2.919,56060 lei |


