
42738 | |
|---|---|
DigiKey Part Number | 2267-42738-ND |
Manufacturer | |
Manufacturer Product Number | 42738 |
Description | B555 7X10 BLK/YEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black Legend, Yellow Background |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Notice | |
Material | Aluminum | |
Label Type | - | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,85000 lei | 78,85 lei |
| Unit Price without VAT: | 78,85000 lei |
|---|---|
| Unit Price with VAT: | 95,40850 lei |

