
9225H12B | |
|---|---|
DigiKey Part Number | 59-9225H12B-ND |
Manufacturer | |
Manufacturer Product Number | 9225H12B |
Description | FAN 12VDC 92X25MM LOCK ROTOR |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 50.0 CFM (1.40m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 50.0 CFM (1.40m³/min) | |
Static Pressure | 0.130 in H2O (32.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 35.0dB(A) | |
Power (Watts) | 2.64 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.220A | |
Voltage Range | 8 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,10000 lei | 34,10 lei |
| 10 | 27,75100 lei | 277,51 lei |
| 25 | 25,33920 lei | 633,48 lei |
| 50 | 23,60240 lei | 1.180,12 lei |
| 100 | 21,95640 lei | 2.195,64 lei |
| 250 | 20,13096 lei | 5.032,74 lei |
| Unit Price without VAT: | 34,10000 lei |
|---|---|
| Unit Price with VAT: | 41,26100 lei |


