
ZV30K1210301NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV30K1210301NIR1TR-ND - Tape & Reel (TR) 118-ZV30K1210301NIR1CT-ND - Cut Tape (CT) 118-ZV30K1210301NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV30K1210301NIR1 |
Description | VARISTOR 47V 300A 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer Bourns Inc. | Current - Surge 300 A |
Series | Energy 2.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 850 pF @ 1 kHz |
Maximum AC Volts 30 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 38 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 42.3 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 47 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 lei | 1,78 lei |
| 10 | 1,24800 lei | 12,48 lei |
| 25 | 1,11320 lei | 27,83 lei |
| 100 | 0,96150 lei | 96,15 lei |
| 250 | 0,88972 lei | 222,43 lei |
| 500 | 0,84636 lei | 423,18 lei |
| 1.000 | 0,81069 lei | 810,69 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,77300 lei | 1.932,50 lei |
| 5.000 | 0,75028 lei | 3.751,40 lei |
| 7.500 | 0,73890 lei | 5.541,75 lei |
| 12.500 | 0,72630 lei | 9.078,75 lei |
| 17.500 | 0,71893 lei | 12.581,27 lei |
| 25.000 | 0,71184 lei | 17.796,00 lei |
| Unit Price without VAT: | 1,78000 lei |
|---|---|
| Unit Price with VAT: | 2,15380 lei |

