


SMBJ250CA | |
|---|---|
DigiKey Part Number | 118-SMBJ250CATR-ND - Tape & Reel (TR) 118-SMBJ250CACT-ND - Cut Tape (CT) 118-SMBJ250CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ250CA |
Description | TVS DIODE 250VWM 405VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 405V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ250CA Models |
Category | Current - Peak Pulse (10/1000µs) 1.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 250V | Supplier Device Package |
Voltage - Breakdown (Min) 279V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 405V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,55000 lei | 4,55 lei |
| 10 | 2,83500 lei | 28,35 lei |
| 100 | 1,84710 lei | 184,71 lei |
| 500 | 1,42196 lei | 710,98 lei |
| 1.000 | 1,28494 lei | 1.284,94 lei |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,11073 lei | 3.332,19 lei |
| 6.000 | 1,02301 lei | 6.138,06 lei |
| 9.000 | 0,97832 lei | 8.804,88 lei |
| 15.000 | 0,92811 lei | 13.921,65 lei |
| 21.000 | 0,89838 lei | 18.865,98 lei |
| 30.000 | 0,86950 lei | 26.085,00 lei |
| Unit Price without VAT: | 4,55000 lei |
|---|---|
| Unit Price with VAT: | 5,50550 lei |

