470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-10D471KKTR

DigiKey Part Number
118-MOV-10D471KKTR-ND - Tape & Reel (TR)
118-MOV-10D471KKTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-10D471KKTR
Description
VARISTOR 470V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
2.5 kA
Energy
70J
Number of Circuits
1
Capacitance @ Frequency
252 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 441
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT)
QuantityUnit PriceExt Price
11,27000 lei1,27 lei
100,87300 lei8,73 lei
250,77600 lei19,40 lei
1000,66530 lei66,53 lei
2500,61260 lei153,15 lei
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,58082 lei290,41 lei
1.0000,55480 lei554,80 lei
1.5000,54174 lei812,61 lei
2.5000,52727 lei1.318,17 lei
3.5000,51881 lei1.815,84 lei
5.0000,51067 lei2.553,35 lei
Manufacturers Standard Package
Unit Price without VAT:1,27000 lei
Unit Price with VAT:1,53670 lei