430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-07D431KTR

DigiKey Part Number
118-MOV-07D431KTR-ND - Tape & Reel (TR)
118-MOV-07D431KTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-07D431KTR
Description
VARISTOR 430V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-07D431KTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
1.2 kA
Manufacturer
Bourns Inc.
Energy
28J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
138 pF @ 1 kHz
Maximum AC Volts
275 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
350 V
Mounting Type
Through Hole
Varistor Voltage (Min)
387 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
430 V
Base Product Number
Varistor Voltage (Max)
473 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-E05A431Panasonic Industry18.545P16653-ND0,91000 leiDirect
ERZ-E05A431CSPanasonic Industry5.74510-ERZ-E05A431CS-ND0,91000 leiDirect
VDRS05C275BSEVishay Beyschlag/Draloric/BC Components2BC1395-ND1,00000 leiSimilar
In-Stock: 24.370
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT)
QuantityUnit PriceExt Price
10,69000 lei0,69 lei
100,45500 lei4,55 lei
250,40040 lei10,01 lei
1000,33990 lei33,99 lei
2500,31040 lei77,60 lei
5000,29270 lei146,35 lei
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,27079 lei406,18 lei
3.0000,26007 lei780,21 lei
4.5000,25470 lei1.146,15 lei
7.5000,24875 lei1.865,62 lei
10.5000,24527 lei2.575,34 lei
15.0000,24192 lei3.628,80 lei
Manufacturers Standard Package
Unit Price without VAT:0,69000 lei
Unit Price with VAT:0,83490 lei