New at DigiKey
Polymeric PTC Resettable Fuse 8V 2 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-MSMF200/8X-2

DigiKey Part Number
118-MF-MSMF200/8X-2TR-ND - Tape & Reel (TR)
118-MF-MSMF200/8X-2CT-ND - Cut Tape (CT)
118-MF-MSMF200/8X-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-MSMF200/8X-2
Description
1812 RESETTABLE SMD PPTC 2.0A/8V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 8V 2 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
8V
Current - Hold (Ih) (Max)
2 A
Current - Trip (It)
3.5 A
Current - Max
100 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
20 mOhms
Resistance - Post Trip (R1) (Max)
70 mOhms
Operating Temperature
-40°C ~ 85°C
Qualification
-
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric), Concave
Size / Dimension
0.181" L x 0.128" W (4.60mm x 3.24mm)
Height - Seated (Max)
-
Thickness (Max)
0.031" (0.80mm)
Lead Spacing
-
Approval Agency
cUR, cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.908
Check for Additional Incoming Stock
All prices are in RON
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,81000 lei2,81 lei
52,32600 lei11,63 lei
102,14600 lei21,46 lei
501,77900 lei88,95 lei
1001,64160 lei164,16 lei
2501,47568 lei368,92 lei
5001,36114 lei680,57 lei
1.0001,25507 lei1.255,07 lei
* All Digi-Reel orders will add a 29,00 lei reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,15684 lei2.313,68 lei
4.0001,06576 lei4.263,04 lei
6.0001,01557 lei6.093,42 lei
10.0000,95538 lei9.553,80 lei
14.0000,91749 lei12.844,86 lei
20.0000,87879 lei17.575,80 lei
Manufacturers Standard Package
Unit Price without VAT:2,81000 lei
Unit Price with VAT:3,40010 lei